LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1542FSRSL product image
Images for reference only

VISHAY RNC50J1542FSRSL

Manufacturer
MPN
RNC50J1542FSRSL
LCSC Part #
C1825482
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 15.4kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J1542FSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9099$ 1.91
200+$ 0.7395$ 147.90
500+$ 0.7132$ 356.60
1,000+$ 0.7008$ 700.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance15.4kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1542FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J1542FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNR50J1542FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNR50J1542FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.8838
RNC50J1542FMRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1542FMRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J1542FMRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J1542FMBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.1042
RNC50J1542FMRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J1542FMR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J1542FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
ERC5015K400FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
ERC5015K400FEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.2094
ERC5015K400FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNR50J1542FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.0934
RNC50J1542FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J1542FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J1542FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J1542FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J1542FMRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598