LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C2004FMRSL product image
Images for reference only

VISHAY RLR20C2004FMRSL

Manufacturer
MPN
RLR20C2004FMRSL
LCSC Part #
C1825402
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 2MΩ ±1% 0.5W Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C2004FMRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.13$ 2.13
200+$ 0.8243$ 164.86
500+$ 0.7965$ 398.25
1,000+$ 0.781$ 781.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance2MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece