LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J80R0BSRE6 product image
Images for reference only

VISHAY RNC55J80R0BSRE6

Manufacturer
MPN
RNC55J80R0BSRE6
LCSC Part #
C1825401
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 80Ω ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J80R0BSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5951$ 2.60
200+$ 1.0046$ 200.92
500+$ 0.9689$ 484.45
1,000+$ 0.9519$ 951.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance80Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece