LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J3832BSRE6 product image
Images for reference only

VISHAY RNC50J3832BSRE6

Manufacturer
MPN
RNC50J3832BSRE6
LCSC Part #
C1825398
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 38.3kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J3832BSRE6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.251$ 2.25
200+$ 0.8713$ 174.26
500+$ 0.8403$ 420.15
1,000+$ 0.8263$ 826.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance38.3kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC50J3832BSB14VISHAYDirectThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J3832BSBSLVISHAYDirectThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J3832BSR36VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 2.3021
RNC50J3832BRB1431VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 8.0211
RNC50J3832BSRSL31VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 8.9837
5 more alternative parts.View all substitutes