LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR50J2432FMRSL product image
Images for reference only

VISHAY RNR50J2432FMRSL

Manufacturer
MPN
RNR50J2432FMRSL
LCSC Part #
C1825359
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 24.3kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNR50J2432FMRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2851$ 2.29
200+$ 0.8852$ 177.04
500+$ 0.8542$ 427.10
1,000+$ 0.8387$ 838.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance24.3kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece