LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C8254FRRE6 product image
Images for reference only

VISHAY RLR07C8254FRRE6

Manufacturer
MPN
RLR07C8254FRRE6
LCSC Part #
C1825340
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 8.25MΩ ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C8254FRRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3785$ 2.38
200+$ 0.9215$ 184.30
500+$ 0.8891$ 444.55
1,000+$ 0.8721$ 872.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance8.25MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece