LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C6R20GMRSL product image
Images for reference only

VISHAY RLR07C6R20GMRSL

Manufacturer
MPN
RLR07C6R20GMRSL
LCSC Part #
C1825162
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 6.2Ω ±2% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C6R20GMRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0776$ 2.08
200+$ 0.8042$ 160.84
500+$ 0.7764$ 388.20
1,000+$ 0.7625$ 762.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance6.2Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece