LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J3322BSR36 product image
Images for reference only

VISHAY RNC50J3322BSR36

Manufacturer
MPN
RNC50J3322BSR36
LCSC Part #
C1825153
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 33.2kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J3322BSR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3021$ 2.30
200+$ 0.8911$ 178.22
500+$ 0.8594$ 429.70
1,000+$ 0.8451$ 845.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance33.2kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece