LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J69R8DSRSL product image
Images for reference only

VISHAY RNC50J69R8DSRSL

Manufacturer
MPN
RNC50J69R8DSRSL
LCSC Part #
C1825082
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 69.8Ω ±0.5% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J69R8DSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1828$ 2.18
200+$ 0.8449$ 168.98
500+$ 0.8155$ 407.75
1,000+$ 0.8015$ 801.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance69.8Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece