LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C2494FRRE6 product image
Images for reference only

VISHAY RLR07C2494FRRE6

Manufacturer
MPN
RLR07C2494FRRE6
LCSC Part #
C1825008
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 2.49MΩ ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C2494FRRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8599$ 1.86
200+$ 0.7209$ 144.18
500+$ 0.6946$ 347.30
1,000+$ 0.6823$ 682.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance2.49MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece