LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55H10R1BRR36 product image
Images for reference only

VISHAY RNR55H10R1BRR36

Manufacturer
MPN
RNR55H10R1BRR36
LCSC Part #
C1824910
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 10.1Ω ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55H10R1BRR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4591$ 2.46
200+$ 0.9513$ 190.26
500+$ 0.918$ 459.00
1,000+$ 0.9022$ 902.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance10.1Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece