LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C3004GSRSL product image
Images for reference only

VISHAY RLR07C3004GSRSL

Manufacturer
MPN
RLR07C3004GSRSL
LCSC Part #
C1824881
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 3MΩ ±2% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C3004GSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0498$ 2.05
200+$ 0.7934$ 158.68
500+$ 0.7656$ 382.80
1,000+$ 0.7517$ 751.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance3MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece