LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J3323BPR36 product image
Images for reference only

VISHAY RNC55J3323BPR36

Manufacturer
MPN
RNC55J3323BPR36
LCSC Part #
C1824699
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 332kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J3323BPR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5289$ 2.53
200+$ 0.9799$ 195.98
500+$ 0.945$ 472.50
1,000+$ 0.9275$ 927.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance332kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J3323BPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 9.3334
RNC55J3323BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 9.3334
RNC55J3323BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 8.4583
RNC55J3323BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.4727
RNC55J3323BPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6618
RNC55J3323BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6618
ERC55332K00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.1287
RNC55J3323BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
RNC55J3323BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
ERC55332K00BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8202
RNC55J3323BPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
RNC55J3323BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
RNC55J3323BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
ERC55332K00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 8.0211
RNC55H3323BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.6356
RNC55H3323BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.6356
RNC55H3323BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 8.4305
RNC55H3323BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9952
ERC55332K00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 7.2576
RNC55H3323BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855