LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55K9093FSRSL product image
Images for reference only

VISHAY RNR55K9093FSRSL

Manufacturer
MPN
RNR55K9093FSRSL
LCSC Part #
C1824681
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 909kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55K9093FSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3874$ 2.39
200+$ 0.924$ 184.80
500+$ 0.8914$ 445.70
1,000+$ 0.8759$ 875.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance909kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece