LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RL07S134JRSL product image
Images for reference only

VISHAY RL07S134JRSL

Manufacturer
MPN
RL07S134JRSL
LCSC Part #
C1824464
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 130kΩ ±5% 0.25W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RL07S134JRSL
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0464$ 2.05
200+$ 0.7922$ 158.44
500+$ 0.7643$ 382.15
1,000+$ 0.7504$ 750.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance130kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RL07S134JB14VISHAYThrough Hole,D2.3xL6.1mm0$ 2.1316
RL07S134JBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.939
RL07S134GB14VISHAYThrough Hole,D2.3xL6.1mm0$ 2.1316
RL07S134GBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 2.5579
RL07S134GR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
RL07S134GRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1527
RL07S134GRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.939
CMF55130K00JKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF07130K00GKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 2.1109
CMF55130K00FHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973