VISHAY RL07S431GRSL
| Manufacturer | |
| MPN | RL07S431GRSL |
| LCSC Part # | C1824382 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 430Ω ±2% 0.25W Through Hole,D2.3xL6.1mm |
| Datasheet | VISHAY RL07S431GRSL |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 430Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 430Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0464 | $ 2.05 |
| 200+ | $ 0.7922 | $ 158.44 |
| 500+ | $ 0.7643 | $ 382.15 |
| 1,000+ | $ 0.7504 | $ 750.40 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 430Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 430Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RL07S431GB14 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 2.1316 | ||
| RL07S431GBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 2.5579 | ||
| RL07S431GRE6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1613 | ||
| CMF07430R00GKBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 2.1801 | ||
| CMF07430R00GKRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0983 | ||
| CMF07430R00GKEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0983 | ||
| CMF07430R00GKR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1598 | ||
| CMF07430R00GKEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1613 | ||
| CMF55430R00FKBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1412 | ||
| CMF55430R00FKEK39 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.5798 |

