LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J6492FSRSL product image
Images for reference only

VISHAY RNC50J6492FSRSL

Manufacturer
MPN
RNC50J6492FSRSL
LCSC Part #
C1824354
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 64.9kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J6492FSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9099$ 1.91
200+$ 0.7395$ 147.90
500+$ 0.7132$ 356.60
1,000+$ 0.7008$ 700.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance64.9kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece