LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RL20S163JRSL product image
Images for reference only

VISHAY RL20S163JRSL

Manufacturer
MPN
RL20S163JRSL
LCSC Part #
C1824338
Packaging
Through Hole,D3.7xL9.5mm
Customer #
Key Attributes
RES 16kΩ ±5% 0.5W Through Hole,D3.7xL9.5mm
Datasheetpdf iconVISHAY RL20S163JRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0464$ 2.05
200+$ 0.7922$ 158.44
500+$ 0.7643$ 382.15
1,000+$ 0.7504$ 750.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL9.5mm
Resistance16kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece