LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN50C3320FRSL product image
Images for reference only

VISHAY RN50C3320FRSL

Manufacturer
MPN
RN50C3320FRSL
LCSC Part #
C1824324
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 332Ω ±1% 0.05W Through Hole,D1.6xL3.8mm
Datasheetpdf iconVISHAY RN50C3320FRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4228$ 0.42
200+$ 0.1636$ 32.72
500+$ 0.1579$ 78.95
1,000+$ 0.155$ 155.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance332Ω
Power(Watts)50mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece