LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H9201DSRSL product image
Images for reference only

VISHAY RNC50H9201DSRSL

Manufacturer
MPN
RNC50H9201DSRSL
LCSC Part #
C1824257
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 9.2kΩ ±0.5% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H9201DSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8076$ 1.81
200+$ 0.7008$ 140.16
500+$ 0.676$ 338.00
1,000+$ 0.6636$ 663.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance9.2kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece