LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C4304GMRE6 product image
Images for reference only

VISHAY RLR07C4304GMRE6

Manufacturer
MPN
RLR07C4304GMRE6
LCSC Part #
C1824214
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 4.3MΩ ±2% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C4304GMRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2196$ 2.22
200+$ 0.8598$ 171.96
500+$ 0.8289$ 414.45
1,000+$ 0.8135$ 813.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance4.3MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece