LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H3093FSRE6 product image
Images for reference only

VISHAY RNC50H3093FSRE6

Manufacturer
MPN
RNC50H3093FSRE6
LCSC Part #
C1824208
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 309kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H3093FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1998$ 2.20
200+$ 0.8511$ 170.22
500+$ 0.8217$ 410.85
1,000+$ 0.8077$ 807.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance309kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece