LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR50H2002BRR36 product image
Images for reference only

VISHAY RNR50H2002BRR36

Manufacturer
MPN
RNR50H2002BRR36
LCSC Part #
C1824141
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 20kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNR50H2002BRR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4068$ 2.41
200+$ 0.9323$ 186.46
500+$ 0.899$ 449.50
1,000+$ 0.8832$ 883.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance20kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece