VISHAY RNC55H5903DSRSL
| Manufacturer | |
| MPN | RNC55H5903DSRSL |
| LCSC Part # | C1824119 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 590kΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNC55H5903DSRSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 590kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 590kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9611 | $ 1.96 |
| 200+ | $ 0.7597 | $ 151.94 |
| 500+ | $ 0.7333 | $ 366.65 |
| 1,000+ | $ 0.7194 | $ 719.40 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 590kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 590kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H5903DSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.9347 | ||
| RNC55H5903DPBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.9347 | ||
| RNC55H5903DSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7964 | ||
| RNC55H5903DPR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7964 | ||
| RNC55H5903DPRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7565 | ||
| RNC55H5903DPRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9611 | ||
| RNC55H5903DSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8356 | ||
| RNC55H5903DPR3665 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3786 | ||
| RNC55H5903DSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8356 | ||
| RNC55H5903DPRSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.7398 | ||
| RNC55H5903DPRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8356 | ||
| RNC55H5903DPRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8356 | ||
| ERC55590K00DHEA500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.2063 | ||
| RNC55H5903DSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8356 | ||
| ERC55590K00DHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.5133 | ||
| RNC55H5903DSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8356 | ||
| RNC55H5903DPRE565 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3786 | ||
| RNC55H5903DPRE765 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3786 | ||
| RNC55H5903DPBSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.9044 | ||
| RNC55H5903DPRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8356 |

