LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H8063DSRSL product image
Images for reference only

VISHAY RNC55H8063DSRSL

Manufacturer
MPN
RNC55H8063DSRSL
LCSC Part #
C1824108
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 806kΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H8063DSRSL
Alternative Parts20
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9611$ 1.96
200+$ 0.7597$ 151.94
500+$ 0.7333$ 366.65
1,000+$ 0.7194$ 719.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance806kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H8063DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3744
RNC55H8063DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.9347
RNC55H8063DSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55H8063DSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
ERC55806K00DHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.5133
RNC55H8063DSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55H8063DSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
ERC55806K00DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.1042
RNC55H8063BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 8.4305
RNC55H8063BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.6356
RNC55H8063BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9952
RNC55H8063BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.1998
RNC55H8063BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
RNC55H8063BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 2.6424
RNC55H8063BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 2.6424
RNC55H8063BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
ERC55806K00BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3791
RNC55H8063BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
RNC55H8063BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 8.4777
RNC55H8063BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 7.9116