LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1330BSRE6 product image
Images for reference only

VISHAY RNC50J1330BSRE6

Manufacturer
MPN
RNC50J1330BSRE6
LCSC Part #
C1824025
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 133Ω ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J1330BSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.251$ 2.25
200+$ 0.8713$ 174.26
500+$ 0.8403$ 420.15
1,000+$ 0.8263$ 826.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance133Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece