LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J5972BSRE6 product image
Images for reference only

VISHAY RNC50J5972BSRE6

Manufacturer
MPN
RNC50J5972BSRE6
LCSC Part #
C1823903
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 59.7kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J5972BSRE6
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.251$ 2.25
200+$ 0.8713$ 174.26
500+$ 0.8403$ 420.15
1,000+$ 0.8263$ 826.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance59.7kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J5972BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J5972BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
ERC5059K700BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J5972BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J5972BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC5059K700BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J5972BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J5972BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50H5972BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H5972BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H5972BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H5972BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC5059K700BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H5972BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H5972BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.1307
ERC5059K700BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H5972BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269