LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C1743FRRSL product image
Images for reference only

VISHAY RLR20C1743FRRSL

Manufacturer
MPN
RLR20C1743FRRSL
LCSC Part #
C1823671
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 174kΩ ±1% 0.5W Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C1743FRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.295$ 1.30
200+$ 0.5017$ 100.34
500+$ 0.4847$ 242.35
1,000+$ 0.4754$ 475.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance174kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece