YJYCOIN YNR6028-560M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YNR6028-560M |
| LCSC Part # | C18236332 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 56uH 0.442Ω SMD,6x6mm |
| Datasheet | YJYCOIN YNR6028-560M |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6x6mm | |
| Current Rating | 890mA | |
| Inductance | 56uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 442mΩ | |
| Current - Saturation(Isat) | 1.05A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6x6mm | |
| Current Rating | 890mA | |
| Inductance | 56uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 442mΩ | |
| Current - Saturation(Isat) | 1.05A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 1,995
1,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0758 | $ 0.38 |
| 50+ | $ 0.0591 | $ 2.96 |
| 150+ | $ 0.0508 | $ 7.62 |
| 500+ | $ 0.0446 | $ 22.30 |
| 2,000+ | $ 0.0434 | $ 86.80 |
| 4,000+ | $ 0.0409 | $ 163.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6x6mm | |
| Current Rating | 890mA | |
| Inductance | 56uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 442mΩ | |
| Current - Saturation(Isat) | 1.05A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6x6mm | |
| Current Rating | 890mA | |
| Inductance | 56uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 442mΩ | |
| Current - Saturation(Isat) | 1.05A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
C18236332 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YDRH104R-560M | YJYCOIN | SMD,10.1x10.1mm | 290 | $ 0.2922 | ||
| YNR8065-560M | YJYCOIN | SMD,8x8mm | 605 | $0.1188 $0.2375 |



