YJYCOIN YI403023U560-10R0T
| Manufacturer | YJYCOINAsian Brands |
| MPN | YI403023U560-10R0T |
| LCSC Part # | C18236326 |
| Packaging | 1612 |
| Customer # | |
| Key Attributes | FERRITE BEAD 56Ω 1612 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | YJYCOIN | |
| Packaging | 1612 | |
| DC Resistance(DCR) | 4mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 10A | |
| Impedance @ Frequency | 56Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High density packaging with a pitch of 2.54mm(0.1 inch) max. is possible.
- This series requires less space and has greater EMl suppression effects.
- Different types with the same shape are available.
- Excellent in physical properties, such as terminal strength, flexure strength, soldering resistance and soderability.
- Applicable to both flow and reflow soldering.
- High impedance cover wide frequency ranges.
- O Yl series can be used in high current circuits due to its low DC resistance.
- Operating temperature: -40°C ~ +125°C
Applications
AI Translation
- rs and peripheral devices, personal computers, VCR and camera
- Noise suppression in digital equipments, car stereo, car engines controllers and OA electronic instruments
- Communication equipment
In-Stock: 430
430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2839 | $ 1.42 |
| 50+ | $ 0.2204 | $ 11.02 |
| 150+ | $ 0.1932 | $ 28.98 |
| 500+ | $ 0.1593 | $ 79.65 |
| 2,500+ | $ 0.1564 | $ 391.00 |
| 5,000+ | $ 0.1474 | $ 737.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



