TI OPA182IDBVR
| Manufacturer | |
| Mfr. Part # | OPA182IDBVR |
| LCSC Part # | C18236245 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | OPAx182 36-V, 5-MHz, Low-Noise, Zero-Drift, MUX-Friendly, Precision Op Amps |
| Description | 450nV 50pA 10V/us 168dB 5MHz 850uA 1 Rail-to-Rail Output SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
126 
126
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2917 | $ 2.29 |
10+ | $ 1.9347 | $ 19.35 |
30+ | $ 1.71 | $ 51.30 |
100+ | $ 1.4805 | $ 148.05 |
500+ | $ 1.3769 | $ 688.45 |
1,000+ | $ 1.3323 | $ 1332.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$