CYBERSEN CHT-SHT30-485
| Manufacturer | CYBERSENAsian Brands |
| MPN | CHT-SHT30-485 |
| LCSC Part # | C18236195 |
| Packaging | - |
| Customer # | |
| Key Attributes | -40℃~+60℃ 0%RH~100%RH RS-485 Humidity, Moisture Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | CYBERSEN | |
| Packaging | - | |
| Voltage - Supply | 10V~30V | |
| Temperature Range | -40℃~+60℃ | |
| Humidity | 0%RH~100%RH | |
| Interface | RS-485 | |
| Features | Factory calibration;Temperature compensation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.79 | $ 12.79 |
| 10+ | $ 12.1842 | $ 121.84 |
| 40+ | $ 11.1379 | $ 445.52 |
| 100+ | $ 10.2246 | $ 1022.46 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | CYBERSEN | |
| Packaging | - | |
| Voltage - Supply | 10V~30V | |
| Temperature Range | -40℃~+60℃ | |
| Humidity | 0%RH~100%RH | |
| Interface | RS-485 | |
| Features | Factory calibration;Temperature compensation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| Type | Details |
|---|---|
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |



