LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H9533DSRSL product image
Images for reference only

VISHAY RNC55H9533DSRSL

Manufacturer
MPN
RNC55H9533DSRSL
LCSC Part #
C1823498
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 953kΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H9533DSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9611$ 1.96
200+$ 0.7597$ 151.94
500+$ 0.7333$ 366.65
1,000+$ 0.7194$ 719.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance953kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece