LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J3010FMRSL product image
Images for reference only

VISHAY RNC50J3010FMRSL

Manufacturer
MPN
RNC50J3010FMRSL
LCSC Part #
C1823497
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 301Ω ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J3010FMRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9016$ 1.90
200+$ 0.7363$ 147.26
500+$ 0.71$ 355.00
1,000+$ 0.6977$ 697.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance301Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece