LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C4644FRR36 product image
Images for reference only

VISHAY RLR07C4644FRR36

Manufacturer
MPN
RLR07C4644FRR36
LCSC Part #
C1823445
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 4.64MΩ ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C4644FRR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1532$ 2.15
200+$ 0.8335$ 166.70
500+$ 0.8042$ 402.10
1,000+$ 0.7903$ 790.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance4.64MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece