LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H9100BRR36 product image
Images for reference only

VISHAY RNC55H9100BRR36

Manufacturer
MPN
RNC55H9100BRR36
LCSC Part #
C1823390
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 910Ω ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H9100BRR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2847$ 2.28
200+$ 0.8847$ 176.94
500+$ 0.853$ 426.50
1,000+$ 0.8388$ 838.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance910Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece