LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR60H1002DRRSL product image
Images for reference only

VISHAY RNR60H1002DRRSL

Manufacturer
MPN
RNR60H1002DRRSL
LCSC Part #
C1823343
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 10kΩ ±0.5% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNR60H1002DRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.927$ 1.93
200+$ 0.7457$ 149.14
500+$ 0.7194$ 359.70
1,000+$ 0.707$ 707.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance10kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece