LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55K3833FSRE6 product image
Images for reference only

VISHAY RNR55K3833FSRE6

Manufacturer
MPN
RNR55K3833FSRE6
LCSC Part #
C1823164
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 383kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55K3833FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1657$ 2.17
200+$ 0.8387$ 167.74
500+$ 0.8093$ 404.65
1,000+$ 0.7953$ 795.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance383kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece