LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50K1432FRRSL product image
Images for reference only

VISHAY RNC50K1432FRRSL

Manufacturer
MPN
RNC50K1432FRRSL
LCSC Part #
C1823152
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 14.3kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50K1432FRRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1998$ 2.20
200+$ 0.8511$ 170.22
500+$ 0.8217$ 410.85
1,000+$ 0.8077$ 807.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance14.3kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50K1432FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8213
RNC50K1432FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1995
ERC5014K300FKEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50H1432FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H1432FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50J1432FMBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50H1432FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H1432FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50J1432FMR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1432FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1432FMRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1432FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J1432FMRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50H1432FRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1432FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1432FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50J1432FMRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J1432FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.1042
RNC50H1432FRR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50J1432FMRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598