LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1272BRRE6 product image
Images for reference only

VISHAY RNC50H1272BRRE6

Manufacturer
MPN
RNC50H1272BRRE6
LCSC Part #
C1823102
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 12.7kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H1272BRRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.944$ 1.94
200+$ 0.7535$ 150.70
500+$ 0.7271$ 363.55
1,000+$ 0.7132$ 713.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance12.7kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece