LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J5762DRRE6 product image
Images for reference only

VISHAY RNC55J5762DRRE6

Manufacturer
MPN
RNC55J5762DRRE6
LCSC Part #
C1823035
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 57.6kΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J5762DRRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2232$ 1.22
200+$ 0.4744$ 94.88
500+$ 0.4574$ 228.70
1,000+$ 0.4496$ 449.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance57.6kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece