LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1110DSRSL product image
Images for reference only

VISHAY RNC50H1110DSRSL

Manufacturer
MPN
RNC50H1110DSRSL
LCSC Part #
C1822883
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 111Ω ±0.5% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H1110DSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8076$ 1.81
200+$ 0.7008$ 140.16
500+$ 0.676$ 338.00
1,000+$ 0.6636$ 663.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance111Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1110DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0364
RNC50H1110DRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0364
RNC50H1110DSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5127
RNC50H1110DSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5719
RNC50H1110DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.2874
RNC50H1110DSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5719
RNC50H1110DSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5719
ERC50111R00DHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.2446
ERC50111R00DHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4207
RNC50J1110DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.6291
RNC50J1110DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.7713
RNC50J1110DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1828
RNC50J1110DSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
RNC50J1110DSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
ERC50111R00DEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
RNC50J1110DSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
RNC50J1110DSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
ERC50111R00DEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.8632
RNC50J1110DSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
ERC50111R00DEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.3729