LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTF566K8100QXEB product image
Images for reference only

VISHAY PTF566K8100QXEBRoHS

Manufacturer
MPN
PTF566K8100QXEB
LCSC Part #
C1822615
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 6.81kΩ ±0.02% 0.125W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY PTF566K8100QXEB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.944$ 1.94
200+$ 0.7535$ 150.70
500+$ 0.7271$ 363.55
1,000+$ 0.7132$ 713.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance6.81kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.02%
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece