LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55J2941DPRSL product image
Images for reference only

VISHAY RNR55J2941DPRSL

Manufacturer
MPN
RNR55J2941DPRSL
LCSC Part #
C1822333
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 2.94kΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55J2941DPRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7735$ 1.77
200+$ 0.6868$ 137.36
500+$ 0.662$ 331.00
1,000+$ 0.6511$ 651.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance2.94kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece