LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55H1742BSRSL product image
Images for reference only

VISHAY RNR55H1742BSRSL

Manufacturer
MPN
RNR55H1742BSRSL
LCSC Part #
C1822307
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 17.4kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55H1742BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6319$ 1.63
200+$ 0.6325$ 126.50
500+$ 0.6095$ 304.75
1,000+$ 0.5988$ 598.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance17.4kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece