LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J6262BSRSL product image
Images for reference only

VISHAY RNC55J6262BSRSL

Manufacturer
MPN
RNC55J6262BSRSL
LCSC Part #
C1822293
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 62.6kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J6262BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6216$ 1.62
200+$ 0.6279$ 125.58
500+$ 0.6062$ 303.10
1,000+$ 0.5953$ 595.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance62.6kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece