SHOU HAN TS35CA 100gf 031
| Manufacturer | SHOU HANAsian Brands |
| MPN | TS35CA 100gf 031 |
| LCSC Part # | C18222208 |
| Packaging | SMD-3P,4.5x3.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 100gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD-3P,4.5x3.4mm | |
| with Bracket | Without Bracket | |
| PressForce | 1N | |
| Length | 4.5mm | |
| Height | 3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 3.35mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,935
1,935 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1366$ 0.0820 | $ 0.41 |
| 50+ | $ 0.108$ 0.0648 | $ 3.24 |
| 150+ | $ 0.0937$ 0.0563 | $ 8.45 |
| 500+ | $ 0.083$ 0.0498 | $ 24.90 |
| 2,000+ | $ 0.0744$ 0.0447 | $ 89.40 |
| 4,000+ | $ 0.0701$ 0.0421 | $ 168.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD-3P,4.5x3.4mm | |
| with Bracket | Without Bracket | |
| PressForce | 1N | |
| Length | 4.5mm | |
| Height | 3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 3.35mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



