MetalLions MCMB-0518-3R3MT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MCMB-0518-3R3MT |
| LCSC Part # | C18222169 |
| Package | SMD,5.4x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 58Ω SMD,5.2x5.4mm |
| Description | 3.8A 3.3uH 4.5A 58Ω ±20% SMD,5.4x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,5.4x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,900
1,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1102 $ 0.1047 | $ 0.52 |
50+ | $ 0.0871 $ 0.0828 | $ 4.14 |
150+ | $ 0.0756 $ 0.0719 | $ 10.79 |
500+ | $ 0.0669 $ 0.0636 | $ 31.80 |
2,000+ | $ 0.06 $ 0.0570 | $ 114.00 |
4,000+ | $ 0.0566 $ 0.0538 | $ 215.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$