MetalLions MNR4012T470MT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MNR4012T470MT |
| LCSC Part # | C18222004 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 1.1Ω SMD,4x4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,4x4mm | |
| Current Rating | 500mA | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.1Ω | |
| Current - Saturation(Isat) | 500mA | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,390
4,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0667$ 0.0634 | $ 0.63 |
| 100+ | $ 0.0527$ 0.0501 | $ 5.01 |
| 300+ | $ 0.0457$ 0.0435 | $ 13.05 |
| 1,000+ | $ 0.0405$ 0.0385 | $ 38.50 |
| 4,500+ | $ 0.0363$ 0.0345 | $ 155.25 |
| 9,000+ | $ 0.0342$ 0.0325 | $ 292.50 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,4x4mm | |
| Current Rating | 500mA | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.1Ω | |
| Current - Saturation(Isat) | 500mA | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



