Legion RT-S02-127-R1NBB
| Manufacturer | LegionAsian Brands |
| MPN | RT-S02-127-R1NBB |
| LCSC Part # | C18221918 |
| Packaging | Through Hole,21.1x20.2mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER 12A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,21.1x20.2mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Termination Style | PC Pin | |
| Life | 10000 times | |
| Length | 20.2mm | |
| Current Rating | 12A | |
| Switch Height | 14.5mm | |
| Width | 21.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 76
76 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4843$ 0.4601 | $ 0.46 |
| 10+ | $ 0.3798$ 0.3609 | $ 3.61 |
| 30+ | $ 0.3355$ 0.3188 | $ 9.56 |
| 200+ | $ 0.2801$ 0.2661 | $ 53.22 |
| 400+ | $ 0.2548$ 0.2421 | $ 96.84 |
| 1,000+ | $ 0.2406$ 0.2286 | $ 228.60 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,21.1x20.2mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Termination Style | PC Pin | |
| Life | 10000 times | |
| Length | 20.2mm | |
| Current Rating | 12A | |
| Switch Height | 14.5mm | |
| Width | 21.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



